PDP SEO Portlet

PA1735NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1735NL
Secondary Manufacturer Part#: PA1735NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1800 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
95.0000 W
Dual+Auxilary
200 kHz
Series, Parallel
21.84 x 29.21 x 11.43 mm
Single
8000 mA
5 V
High Frequency Wire Wound Transformer
2.67:2.67:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:495  Mult:45  
USD $:
495+
$3.12
990+
$2.95135
1980+
$2.87368
3960+
$2.8
7920+
$2.73