PDP SEO Portlet

PA1692NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1692NL
Secondary Manufacturer Part#: PA1692NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Triple
250 kHz
Series, Parallel
21.84(Max) x 29.21(Max) x 11.18(Max)
Single
12000 mA
3.3 V
High Frequency Wire Wound Transformer
2.67:2.67:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:450  Mult:45  
USD $:
450+
$3.22771
900+
$3.1126
1800+
$3.0968
3600+
$3.081
7200+
$3.0652