PDP SEO Portlet

PA1577NL

Power Transformer 1.71:0.86:1:1 1500Vrms Dual Prim. Dual Sec. 28V/68V/10V 12V Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1577NL
Secondary Manufacturer Part#: PA1577NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Range: up to 60W
  • Pri. Inductance (3-4) 230.4µH ±60%
  • Height: 12.7mm Max
  • Footprint: 17.7mm x 14.0mm Max
  • Toplogy: Forward

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 130 °C
DIP
10
60.0000 W
Dual
300 kHz
Series
14(Max) x 13.11(Max) x 12.07(Max)
Dual
Series
1650 mA
12 V
SMD
Forward Transformer
1.71:0.86:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:840  Mult:60  
USD $:
840+
$1.81714
1680+
$1.71892
3360+
$1.67368
6720+
$1.63077
13440+
$1.59