PDP SEO Portlet

PA1558NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1558NLT
Secondary Manufacturer Part#: PA1558NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Dual+Auxilary
200 kHz
Series, Parallel
33|57 V
21.84(Max) x 29.21(Max) x 11.18(Max)
Triple
Series
High Frequency Wire Wound Transformer
4:4:1.5:1:3.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
600+
$3.02857
1200+
$2.86486
2400+
$2.78947
4800+
$2.71795
9600+
$2.65