PDP SEO Portlet

PA1558NL

Power Transformer 4:4:1.5:1:3.5 1500Vrms Dual+Auxilary Prim. Triple Sec. 33V/57V Prim. 5V/3.3V/11.3V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1558NL
Secondary Manufacturer Part#: PA1558NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Range: up to 95W
  • Pri. Inductance (1, 2-3, 4) 11.5µH ±10%
  • Height: 11.4mm Max
  • Footprint: 29.2mm x 21.8mm Max
  • Toplogy: Flyback

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
95.0000 W
Dual+Auxilary
200 kHz
Series, Parallel
33|57 V
21.84 x 29.21 x 11.43 mm
Triple
Series|Parallel
High Frequency Wire Wound Transformer
4:4:1.5:1:3.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:495  Mult:45  
USD $:
495+
$2.9898
990+
$2.9747
1980+
$2.8714
3960+
$2.85675
7920+
$2.8421