PDP SEO Portlet

PA1528NLT

Power Transformer 1:0.47:0.294 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 15V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1528NLT
Secondary Manufacturer Part#: PA1528NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 11W TO 27W
  • 10 PIN SMT
  • 17.7MM X 14.0MM X 12.7MM MAX
  • FLYBACK
  • Primary Inductance (µH ±10%) : 28.9

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
27.0000 W
Single+Auxilary
200 kHz
14 x 12.7 mm
Single
15 V
High Frequency Wire Wound Transformer
1:0.47:0.294

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:900  Mult:150  
USD $:
900+
$1.98
1800+
$1.97
3600+
$1.96
7200+
$1.95
14400+
$1.94