PDP SEO Portlet

PA1512.700NLT

Power Inductor (SMD), 72 nH, ± 20%, 31 A, Unshielded, 50 A, 7mm x 7mm x 5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA1512.700NLT
Secondary Manufacturer Part#: PA1512.700NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High frequency VRM10.0 applications0
  • Current Rating: Over 50Apk
  • Inductance Range: 72nH to 150nH
  • Footprint: 7.0 x 7.0mm Max
  • Height: 4.96mm Max
  • Frequency Range: up to 2MHz

Technical Attributes

Find Similar Parts

Description Value
0.27 mOhm
72 nH
10
2727
Unshielded
4.95 mm
7 mm
PA1512 Series
7 mm
31 A
50 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: