PDP SEO Portlet

PA1477NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1477NL
Secondary Manufacturer Part#: PA1477NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1800 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
95.0000 W
Dual+Auxilary
200 kHz
Series, Parallel
21.84 x 29.21 x 11.43 mm
Single
10000 mA
3.3 V
High Frequency Wire Wound Transformer
8:4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:495  Mult:45  
USD $:
495+
$2.94157
990+
$2.83384
1980+
$2.77438
3960+
$2.76022
7920+
$2.74607