PA1366NLT
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA1366NLT
Secondary Manufacturer Part#: PA1366NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| SMD | ||
| 12 | ||
| 95.0000 W | ||
| Dual | ||
| 150 kHz | ||
| Parallel | ||
| 10|14 V | ||
| 21.84(Max) x 29.21(Max) x 11.18(Max) | ||
| Single | ||
| 500 mA | ||
| 48 V | ||
| High Frequency Wire Wound Transformer | ||
| 1:6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |