PDP SEO Portlet

PA1309NLT

Power Transformer 3:2.4:1 Dual Prim. Single Sec. 9V to 50V Prim. 3.3V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1309NLT
Secondary Manufacturer Part#: PA1309NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Range: up to 60W
  • Pri. Inductance (3-4) 16.4µH ±10%
  • Height: 12.7mm Max
  • Footprint: 17.7mm x 14.0mm Max
  • Toplogy: Flyback
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 130 °C
SMD
10
60.0000 W
Dual
200 kHz
Parallel
9, 50 V
14(Max) x 14(Max) x 12.07(Max)
Single
Series
4200 mA
3.3 V
SMD
High Frequency Wire Wound Transformer
3:2.4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:750  Mult:150  
USD $:
750+
$2.1285
1500+
$2.11775
3000+
$2.107
6000+
$2.09625
12000+
$2.0855