PDP SEO Portlet

PA1282NLT

Power Transformer 5.5:3.75:1 Dual/Single 33V to 57V/12V 3.3V SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1282NLT
Secondary Manufacturer Part#: PA1282NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 7W TO 10W
  • 8 PIN SMT
  • 15.2MM X 13.1MM X 11.5MM MAX
  • FLYBACK
  • Primary Inductance (µH ±10%) : 155

Technical Attributes

Find Similar Parts

Description Value
1500 V
Gull Wing
245
Surface Mount
-40 to 130 to 125 °C
8SMD
8
30 W
Dual
200 kHz
Parallel
13.08 x 15.24 x 11.45 mm
Single
Parallel
2.12 A
3.3 V
SMD
Flyback Transformer
5.5:3.75:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
1000+
$1.93986
2000+
$1.835
4000+
$1.78671
8000+
$1.7409
16000+
$1.69738