PDP SEO Portlet

PA1281NLT

Power Transformer 1:0.682:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 12V Se

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1281NLT
Secondary Manufacturer Part#: PA1281NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 3W
  • 8 PIN SMT
  • 13.3MM X 10.7MM X 9.3MM MAX
  • FLYBACK TRANSFORMERS
  • Primary Inductance (µH ±10%) : 310

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
3.0000 W
Single+Auxilary
200 kHz
10.67 x 9.27 mm
Single
12 V
High Frequency Wire Wound Transformer
1:0.682:0.682

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$1.908
1800+
$1.88135
3600+
$1.8718
7200+
$1.86225
14400+
$1.8527