PDP SEO Portlet

PA1281NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1281NL
Secondary Manufacturer Part#: PA1281NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
SMD
8
5.0000 W
Dual
200 kHz
Series
10.7(Max) x 13.34(Max) x 9.27(Max)
Single
600 mA
5 V
SMD
High Frequency Wire Wound Transformer
3.67:2.5:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:720  Mult:80  
USD $:
720+
$2.12
1440+
$2.0054
2880+
$1.95263
5760+
$1.911
11520+
$1.9012