PA1279NLT
Power Transformer 1:0.182:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 3.3V S
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA1279NLT
Secondary Manufacturer Part#: PA1279NLT
- RoHS 10 Compliant
- Tariff Charges
- Transformers for Power over Ethernet (PoE)
- Power: 3W
- 8 PIN SMT
- 13.3MM X 10.7MM X 9.3MM MAX
- FLYBACK TRANSFORMERS
- Primary Inductance (µH ±10%) : 310
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 3.0000 W | ||
| Single+Auxilary | ||
| 200 kHz | ||
| 10.67 x 13.34 x 9.27 mm | ||
| Single | ||
| 3.3 V | ||
| High Frequency Wire Wound Transformer | ||
| 1:0.182:0.682 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |