PDP SEO Portlet

PA1279NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1279NL
Secondary Manufacturer Part#: PA1279NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
3.0000 W
Single+Auxilary
200 kHz
10.67 x 13.34 x 9.27 mm
Single
3.3 V
High Frequency Wire Wound Transformer
1:0.182:0.682

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:880  Mult:80  
USD $:
880+
$2.0
1760+
$1.97
3520+
$1.96
7040+
$1.95
14080+
$1.94