PDP SEO Portlet

PA1277NLT

Power Transformer 1:0.222:0.555 1500Vrms Single+Auxilary Prim. Single Sec. 9V/50V/8V Prim. 3.3V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1277NLT
Secondary Manufacturer Part#: PA1277NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 7W TO 10W
  • 8 PIN SMT
  • 15.2MM X 13.1MM X 11.5MM MAX
  • FLYBACK
  • Primary Inductance (µH ±10%) : 20.4

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
10.0000 W
Single+Auxilary
200 kHz
13.08 x 15.24 x 11.43 mm
Single
3.3 V
High Frequency Wire Wound Transformer
1:0.222:0.555

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$1.98757
1600+
$1.88014
3200+
$1.83066
6400+
$1.78372
12800+
$1.73912