PDP SEO Portlet

PA1276NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1276NL
Secondary Manufacturer Part#: PA1276NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
13.5000 W
Dual
200 kHz
Series, Parallel
14 x 17.65 x 12.7 mm
Single
12 V
High Frequency Wire Wound Transformer
1:0.682:0.682

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:840  Mult:60  
USD $:
840+
$1.815
1680+
$1.7336
3360+
$1.7248
6720+
$1.716
13440+
$1.7072