PDP SEO Portlet

PA1269NLT

Power Transformer 1:0.182:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 3.3V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1269NLT
Secondary Manufacturer Part#: PA1269NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 11W TO 27W
  • 10 PIN SMT
  • 17.7MM X 14.0MM X 12.7MM MAX
  • FLYBACK
  • Primary Inductance (µH ±10%) : 77.4

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
13.5000 W
Single+Auxilary
200 kHz
14 x 17.65 x 12.7 mm
Single
3.3 V
High Frequency Wire Wound Transformer
1:0.182:0.682

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:900  Mult:150  
USD $:
900+
$2.0
1800+
$1.92075
3600+
$1.911
7200+
$1.90125
14400+
$1.8915