PDP SEO Portlet

PA1269NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1269NL
Secondary Manufacturer Part#: PA1269NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
13.5000 W
Single+Auxilary
200 kHz
14 x 17.65 x 12.7 mm
Single
3.3 V
High Frequency Wire Wound Transformer
1:0.182:0.682

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:900  Mult:60  
USD $:
900+
$1.92857
1800+
$1.8321
3600+
$1.8228
7200+
$1.8135
14400+
$1.8042