PDP SEO Portlet

PA1267NLT

Power Transformer 1:0.167:0.639 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 3.3V S

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1267NLT
Secondary Manufacturer Part#: PA1267NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 11W TO 27W
  • 10 PIN SMT
  • 17.7mm X 14.0mm X 12.7mm MAX
  • FLYBACK
  • Primary Inductance (µH ±10%) : 155.5

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
11.0000 W
Single+Auxilary
200 kHz
14 x 12.7 mm
Single
3.3 V
High Frequency Wire Wound Transformer
1:0.167:0.639

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:900  Mult:150  
USD $:
900+
$1.87614
1800+
$1.77473
3600+
$1.7542
7200+
$1.74525
14400+
$1.7363