PDP SEO Portlet

PA1211.221NLT

Power Inductor (SMD), 220 nH, ± 20%, 31 A, Shielded, 33 A, 10.2mm x 7mm x 4.96mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA1211.221NLT
Secondary Manufacturer Part#: PA1211.221NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 70Apk
  • Inductance Range: 72nH to 470nH
  • Package Sizes (PA1211): 7 x 7 x 4.96

Technical Attributes

Find Similar Parts

Description Value
0.55 mOhm
220 nH
20
4028
Shielded
4.96 mm
10.2 mm
PA121XNL Series
7 mm
31 A
33 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.47124
8000+
$0.46886
16000+
$0.46648
32000+
$0.4641
64000+
$0.46172