PDP SEO Portlet

PA1211.151NLT

Power Inductor (SMD), 155 nH, ± 20%, 31 A, Shielded, 40 A, 10.2mm x 7mm x 4.96mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA1211.151NLT
Secondary Manufacturer Part#: PA1211.151NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 70Apk
  • Inductance Range: 72nH to 470nH
  • Package Sizes (PA1211): 7 x 7 x 4.96

Technical Attributes

Find Similar Parts

Description Value
0.55 mOhm
155 nH
20
4028
Shielded
4.96 mm
10.2 mm
PA121XNL Series
7 mm
31 A
40 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.49286
6000+
$0.46622
12000+
$0.45395
24000+
$0.44231
48000+
$0.4396