PA1138NLT
Power Transformer 1:0.292:0.208 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 12V Sec
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA1138NLT
Secondary Manufacturer Part#: PA1138NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 13.5000 W | ||
| Single+Auxilary | ||
| 200 kHz | ||
| 14 x 12.7 mm | ||
| Single | ||
| 12 V | ||
| 1:0.292:0.208 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |