PDP SEO Portlet

PA1138NL

Power Transformer 1:0.292:0.208 1500VDC Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 12V Sec.

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1138NL
Secondary Manufacturer Part#: PA1138NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
13.5000 W
Single+Auxilary
200 kHz
13.63 x 17.75 x 12.32 mm
Single
12 V
1:0.292:0.208

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:720  Mult:60  
USD $:
720+
$2.04429
1440+
$1.93378
2880+
$1.8829
5760+
$1.83462
11520+
$1.78875