PDP SEO Portlet

PA1137NLT

Power Transformer 1:0.125:0.208 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 5V Sec.

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1137NLT
Secondary Manufacturer Part#: PA1137NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 3W to 15W
  • Three different SMT platforms

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 125 °C
13.5000 W
Single+Auxilary
200 kHz
14 x 12.7 mm
Single
5 V
1:0.125:0.208

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:750  Mult:150  
USD $:
750+
$2.12
1500+
$2.0054
3000+
$1.95263
6000+
$1.90256
12000+
$1.855