PDP SEO Portlet

PA1136NL

Power Transformer 12:2.5:1 Dual/Single 33V to 57V/8V 3.3V SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1136NL
Secondary Manufacturer Part#: PA1136NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 11W TO 27W
  • 10 PIN SMT
  • 17.7MM X 14.0MM X 12.7MM MAX
  • FLYBACK
  • Primary Inductance (µH ±10%) : 127

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull Wing
Surface Mount
-40 to 130 to 125 °C
10SMD
10
13.5 W
Dual
200 kHz
Parallel
13 x 17 x 12.07 mm
Single
Parallel
4.1 A
3.3 V
SMD
Flyback Transformer
12:2.5:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$2.5839
120+
$1.6548
240+
$1.6464
480+
$1.638
960+
$1.6296