PDP SEO Portlet

PA1135NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1135NL
Secondary Manufacturer Part#: PA1135NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
SMD
8
30.0000 W
Dual
200 kHz
Series
13.08(Max) x 15.24(Max) x 11.45(Max)
Single
580 mA
12 V
SMD
High Frequency Wire Wound Transformer
3.5:0.71:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:750  Mult:75  
USD $:
750+
$1.908
1500+
$1.80486
3000+
$1.75737
6000+
$1.74525
12000+
$1.7363