PDP SEO Portlet

PA1134NLT

Power Transformer 1:0.125:0.208 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/8V Prim. 5V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1134NLT
Secondary Manufacturer Part#: PA1134NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
-40 to 125 °C
7.0000 W
Single+Auxilary
200 kHz
13.08 x 11.43 mm
Single
5 V
1:0.125:0.208

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$1.8216
2000+
$1.8124
4000+
$1.8032
8000+
$1.794
16000+
$1.7848