PDP SEO Portlet

PA1134NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1134NL
Secondary Manufacturer Part#: PA1134NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 125 °C
7.0000 W
Single+Auxilary
200 kHz
11.63 x 15.24 x 9.14 mm
Single
5 V
1:0.125:0.208

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:780  Mult:60  
USD $:
780+
$1.92386
1560+
$1.81986
3120+
$1.77197
6240+
$1.755
12480+
$1.746