PDP SEO Portlet

PA1133NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1133NLT
Secondary Manufacturer Part#: PA1133NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
7.0000 W
Single+Auxilary
200 kHz
13.08 x 11.43 mm
Single
3.3 V
High Frequency Wire Wound Transformer
1:0.083:0.208

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$1.815
2000+
$1.71689
4000+
$1.67171
8000+
$1.62885
16000+
$1.58812