PDP SEO Portlet

PA1133NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1133NL
Secondary Manufacturer Part#: PA1133NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 130 °C
SMD
8
30.0000 W
Dual
200 kHz
Series
13.08(Max) x 15.24(Max) x 11.45(Max)
Single
2120 mA
3.3 V
SMD
High Frequency Wire Wound Transformer
12:2.5:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:750  Mult:75  
USD $:
750+
$1.92386
1500+
$1.81986
3000+
$1.77197
6000+
$1.74525
12000+
$1.7363