PDP SEO Portlet

PA1032NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1032NL
Secondary Manufacturer Part#: PA1032NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 125 °C
5.0000 W
Single+Auxilary
250 kHz
11.43 x 9.3 x 6.6 mm
Single
1500 mA
3.3 V
High Frequency Wire Wound Transformer
1:0.166:0.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$2.14657
1400+
$2.03054
2800+
$1.9771
5600+
$1.9305
11200+
$1.9206