PDP SEO Portlet

PA1005.125NLT

Transformer, Current Sense, SMT, 1:125 500Vrms 0.00075Ohm Prim. DCR 6.5Ohm Sec. DCR 20000mA

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PA1005.125NLT
Secondary Manufacturer Part#: PA1005.125NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5. 5mm Max
  • Footprint: 8. 4mm x 7. 2mm Max
  • Current Rating: up to 20A
  • Frequency Range: 50kHz to 1MHz
  • Low Primary DCR version of P820X

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1800  Mult:900  
USD $: