PA1005.125NL
Current Transformer 1:125 500Vrms 0.00075Ohm Prim. DCR 6.5Ohm Sec. DCR 20000mA Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Current Transformers
Avnet Manufacturer Part #: PA1005.125NL
Secondary Manufacturer Part#: PA1005.125NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| 0.05, 1 MHz | ||
| -40 to 130 °C | ||
| 6 | ||
| 20000 mA | ||
| 8.38(Max) x 7.21(Max) x 5.5(Max) | ||
| SMD | ||
| 1:125 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |