PA0908NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -40 to 125 °C | ||
| 250.0000 W | ||
| Dual+Auxilary | ||
| 200 to 700 kHz | ||
| Series, Parallel | ||
| 29.46 x 25.4 x 10.2 mm | ||
| Dual | ||
| Series|Parallel | ||
| High Frequency Planar Transformer | ||
| 4:4:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504314035 |