PA0805NL
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA0805NL
Secondary Manufacturer Part#: PA0805NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screw Terminal | ||
| Flange Mount | ||
| -40 to 125 °C | ||
| 140.0000 W | ||
| Dual | ||
| 200 to 700 kHz | ||
| Series, Parallel | ||
| 21.6 x 23.37 x 8.6 mm | ||
| Quad | ||
| Series | ||
| High Frequency Planar Transformer | ||
| 6:6/1:1:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504314035 |