PA0769NL
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA0769NL
Secondary Manufacturer Part#: PA0769NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 100.0000 W | ||
| Dual+Auxilary | ||
| 250 kHz | ||
| Series, Parallel | ||
| 21.84 x 29.21 x 11.43 mm | ||
| Triple | ||
| Series|Parallel | ||
| High Frequency Wire Wound Transformer | ||
| 15:5:7:7:3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |