PDP SEO Portlet

PA0751NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA0751NL
Secondary Manufacturer Part#: PA0751NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Dual
250 kHz
Series
21.84(Max) x 29.21(Max) x 11.18(Max)
Single
4500 mA
3.3 V
High Frequency Wire Wound Transformer
4.33:3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:450  Mult:45  
USD $:
450+
$3.30714
900+
$3.12838
1800+
$3.0478
3600+
$3.03225
7200+
$3.0167