PDP SEO Portlet

PA0515.271NLT

Power Inductor (SMD), 270 nH, ± 20%, 35 A, Shielded, 50 A, 11.18mm x 11.18mm x 9mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA0515.271NLT
Secondary Manufacturer Part#: PA0515.271NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 70Apk
  • Inductance Range: 72nH to 470nH
  • Package Sizes: PA0515: 11.2 x 11.2 x 9.0mm Max

Technical Attributes

Find Similar Parts

Description Value
0.63 mOhm
270 nH
20
4044
Shielded
9 mm
11.18 mm
PA051XNL Series
11.18 mm
35 A
50 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
USD $:
2000+
$0.855
4000+
$0.80878
8000+
$0.8036
16000+
$0.7995
32000+
$0.7954