PDP SEO Portlet

PA0513.321NLT

Power Inductor (SMD), 320 nH, ± 20%, 45 A, Shielded, 50 A, 13.46mm x 12.95mm x 8mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA0513.321NLT
Secondary Manufacturer Part#: PA0513.321NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: Over 70Apk
  • Inductance Range: 72nH to 470nH
  • Package Sizes: PA0513: 13.5 x 13.0 x 8.0mm Max

Technical Attributes

Find Similar Parts

Description Value
0.32 mOhm
320 nH
20
5351
Shielded
8 mm
13.46 mm
PA051XNL Series
12.95 mm
45 A
50 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:400  
USD $:
2000+
$0.71557
4000+
$0.67689
8000+
$0.65908
16000+
$0.64218
32000+
$0.62612