PDP SEO Portlet

PA0510NLT

Pulse Transformer 2.5:1:1 1500Vdc 0.91Ohm Prim DCR 0.38Ohm Sec DCR 27.2V/us Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: PA0510NLT
Secondary Manufacturer Part#: PA0510NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • >1500VDC isolation between Gate and Drive
  • Basic insulation (1.4mm creepage/clearance) and functional available
  • Operating frequency: 50kHz and up
  • Primary Inductance 1200 µH

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $: