PDP SEO Portlet

PA0390.103NLT

Power Inductor (SMD), 11 uH, ± 20%, 1.5 A, Unshielded, 1.9 A, 8.89mm x 6.1mm x 5.08mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA0390.103NLT
Secondary Manufacturer Part#: PA0390.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.1mm Max
  • Footprint: 8.89mm x 6.10mm Max
  • Current Rating: up to 6.0A
  • Inductance Range: 0.6µH to 113µH

Technical Attributes

Find Similar Parts

Description Value
110.7 mOhm
11 uH
20
Unshielded
5.08 mm
8.89 mm
PA0390NL Series
6.1 mm
1.5 A
1.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $:
2700+
$0.53457
5400+
$0.50568
10800+
$0.50274
21600+
$0.50018
43200+
$0.49761