PDP SEO Portlet

PA0373NL

Power Inductor (SMD), 2 uH, ± 12%, 34 A, Shielded, 44 A, 23.37mm x 20.07mm x 7.37mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA0373NL
Secondary Manufacturer Part#: PA0373NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Energy Storage: up to 900µJ (2.0µH/30Adc)
  • Height: 7.4mm Max
  • Footprint: 23.4mm x 20.1mm Max
  • Irated (ADC): 30

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:320  Mult:40  
USD $: