PA0369NL
Power Transformer 6:1 Single/Single 48V 3.3V Screw Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA0369NL
Secondary Manufacturer Part#: PA0369NL
- RoHS 10 Compliant
- Tariff Charges
- Power Rating: 100W
- Turns Ratio (Pri:Sec): 6.1
- Height: 8.6mm MAX and 9.7mm MAX
- Footprint: 23.4mm x 20.1mm MAX
- Frequency Range: 200kHz to 700kHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Screw Terminal | ||
| Screw Mount | ||
| -40 to 125 to 125 °C | ||
| 11 | ||
| 100 W | ||
| Single | ||
| 235 to 700 to 700 kHz | ||
| Parallel | ||
| 48 V | ||
| 20.07 x 23.37 x 8.6 mm | ||
| Single | ||
| Parallel | ||
| 30 A | ||
| 3.3 V | ||
| Spyglass | ||
| High Frequency Planar Transformer | ||
| 6:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504314035 |
| Schedule B: | 8504314035 |