PDP SEO Portlet

PA0368.125NLT

Current Transformer 1:125 500Vrms 0.004Ohm Prim. DCR 1.9Ohm Sec. DCR 4000mA Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PA0368.125NLT
Secondary Manufacturer Part#: PA0368.125NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.3mm Max
  • Footprint: 8.4mm x 8.4mm Max
  • Current Rating: up to 4A
  • Frequency Range: 50kHz to 1MHz

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
0.004 Ohm
Surface Mount
0.05, 1 MHz
-40 to 130 °C
4000 mA
8.25 x 8.25 x 3.15 mm
Current Sense Transformer
1:125

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2200  Mult:1100  
USD $:
2200+
$1.125
4400+
$1.06419
8800+
$1.03618
17600+
$1.00962
35200+
$0.98438