PDP SEO Portlet

PA0273NLT

Power Transformer 16:10:10 1500Vrms Single+Auxilary Prim. Single Sec. 36V/72V/12V Prim. 12V Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA0273NLT
Secondary Manufacturer Part#: PA0273NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 125 °C
50.0000 W
Single+Auxilary
250 kHz
21.84 x 29.21 x 11.43 mm
16:10:10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$3.96
800+
$3.94
1600+
$3.92
3200+
$3.9
6400+
$3.88