PDP SEO Portlet

P8209NL

Current Transformer 1:125 500Vrms 0.006Ohm Prim. DCR 6.5Ohm Sec. DCR 10000mA Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: P8209NL
Secondary Manufacturer Part#: P8209NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.5mm Max
  • Footprint: 8.4mm x 7.2mm Max
  • Current Rating: up to 10A
  • Frequency Range: 50kHz to 1MHz
  • Lower Primary DCR version available: PA1005.XXX series

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Gull wing
245
0.006 Ohm
Surface Mount
50, 1000 kHz
-40 to 130 °C
10000 mA
8.38 x 7.21 x 4.83 mm
Current Sense Transformer
1:125

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1680  Mult:120  
USD $: