P8207NLT
Current Transformer 1:70 500Vrms 0.006Ohm Prim. DCR 4.75Ohm Sec. DCR 10000mA Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Current Transformers
Avnet Manufacturer Part #: P8207NLT
Secondary Manufacturer Part#: P8207NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 5.5mm Max
- Footprint: 8.4mm x 7.2mm Max
- Current Rating: up to 10A
- Frequency Range: 50kHz to 1MHz
- Lower Primary DCR version available: PA1005.XXX series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 Vrms | ||
| Gull wing | ||
| 245 | ||
| 0.006 Ohm | ||
| Surface Mount | ||
| 50, 1000 kHz | ||
| -40 to 130 °C | ||
| 10000 mA | ||
| 8.38 x 7.21 x 4.83 mm | ||
| Current Sense Transformer | ||
| 1:70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |