PDP SEO Portlet

P8205NLT

Current Sensing Transformer, 1:50, 500 µH, 10 A, 20kHz to 1MHz, 1.5 ohm

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: P8205NLT
Secondary Manufacturer Part#: P8205NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.5mm Max
  • Footprint: 8.4mm x 7.2mm Max
  • Current Rating: up to 10A
  • Frequency Range: 50kHz to 1MHz
  • Lower Primary DCR version available: PA1005.XXX series

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Tin-Copper
Gull wing
250
0.006 Ohm
Surface Mount
50, 1000 kHz
-40 to 130 °C
10000 mA
7.21 x 8.38 x 4.83 mm
Current Sense Transformer
1:50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  1800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1800  Mult:900  
USD $:
1800+
$1.39054
3600+
$1.36291
7200+
$1.34334
14400+
$1.32432
28800+
$1.28625