PDP SEO Portlet

P8202NLT

Current Transformer 1:20 500Vrms 0.006Ohm Prim. DCR 0.55Ohm Sec. DCR 10000mA Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: P8202NLT
Secondary Manufacturer Part#: P8202NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 5.5mm Max
  • Footprint: 8.4mm x 7.2mm Max
  • Current Rating: up to 10A
  • Frequency Range: 50kHz to 1MHz
  • Lower Primary DCR version available: PA1005.XXX series

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Gull wing
0.006 Ohm
Surface Mount
50, 1000 kHz
-40 to 130 °C
10000 mA
8.38 x 7.21 x 4.83 mm
Current Sense Transformer
1:20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1800  Mult:900  
USD $:
1800+
$1.29
3600+
$1.22027
7200+
$1.18816
14400+
$1.16025
28800+
$1.1543